Adaptive Peltier Module, 31.1 W, 6 A, 8.8V, 10 mm x 3mm x 3.9 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€48.83

(exc. VAT)

€60.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€48.83
5 - 9€46.40
10 - 24€44.93
25 - 99€42.97
100 +€38.09

*price indicative

RS Stock No.:
490-1480
Mfr. Part No.:
ETH-071-14-15-RS
Manufacturer:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Maximum Cooling Capacity

31.1W

Product Type

Peltier Module

Maximum Temperature Difference

74°C

Maximum Current

6A

Thickness

3.9mm

Maximum Voltage

8.8V

Lead Wire Type

Unstripped

Length

10mm

Width

3mm

Standards/Approvals

RoHS

Series

ETH-071-14-15

COO (Country of Origin):
CN

Thermoelectric Cooler Modules, Adaptive


The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Effective cooling power from mW to a hundred of Watts

Max hot side temperature Th = 90°C for best long term performance

Modules can be bonded using heat sink bonder

Applications in refrigeration and power generation

Silicone sealed options

Thermoelectric Modules - Peltier Effect


A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Solid-state long term stability

Generates no acoustic noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy