European Thermodynamics Seebeck Effect Module, 1.8 W, 1.8 A, 3.9V, 30 mm x 30mm x 3.8 mm
- RS Stock No.:
- 693-7030
- Mfr. Part No.:
- GM200-71-14-16
- Manufacturer:
- European Thermodynamics
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€29.63
(exc. VAT)
€36.44
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.63 | - |
| 5 - 9 | €28.14 | 5% |
| 10 - 24 | €27.25 | 8% |
| 25 - 99 | €26.06 | 12% |
| 100 + | €23.11 | 22% |
*price indicative
- RS Stock No.:
- 693-7030
- Mfr. Part No.:
- GM200-71-14-16
- Manufacturer:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Maximum Cooling Capacity | 1.8W | |
| Product Type | Seebeck Effect Module | |
| Maximum Temperature Difference | 150°C | |
| Maximum Current | 1.8A | |
| Thickness | 3.8mm | |
| Resistance | 1.88Ω | |
| Maximum Voltage | 3.9V | |
| Lead Wire Type | Unstripped | |
| Width | 30mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Series | GM200 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Maximum Cooling Capacity 1.8W | ||
Product Type Seebeck Effect Module | ||
Maximum Temperature Difference 150°C | ||
Maximum Current 1.8A | ||
Thickness 3.8mm | ||
Resistance 1.88Ω | ||
Maximum Voltage 3.9V | ||
Lead Wire Type Unstripped | ||
Width 30mm | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
Series GM200 | ||
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Seebeck Effect Module 1.1 A 30 mm x 30mm x 3.8 mm
- European Thermodynamics Seebeck Effect Module 5.61 A 30 mm x 30mm x 3.5 mm
- European Thermodynamics Seebeck Effect Module 1.3 A, 30 mm x 4mm x 6.3 mm
- European Thermodynamics Seebeck Effect Module 300 mA 40 mm x 40mm x 6.8 mm
- European Thermodynamics Seebeck Effect Module 550 mA 40 mm x 4mm x 4.2 mm
- European Thermodynamics Seebeck Effect Module 4.16 A 62 mm x 62mm x 4 mm
- European Thermodynamics Seebeck Effect Module 5.6 A 62 mm x 62mm x 5.8 mm
- European Thermodynamics Seebeck Effect Module 1.95 A 30 mm x 30mm x 6.3 mm
