European Thermodynamics Peltier Module, 28.3 W, 8.2 A, 6.9V, 62 mm x 62mm x 4 mm
- RS Stock No.:
- 765-0047
- Mfr. Part No.:
- GM250-127-28-10
- Manufacturer:
- European Thermodynamics
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€125.13
(exc. VAT)
€153.91
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €125.13 | - |
| 5 - 9 | €118.87 | 5% |
| 10 - 24 | €115.12 | 7% |
| 25 - 99 | €110.11 | 12% |
| 100 + | €97.60 | 22% |
*price indicative
- RS Stock No.:
- 765-0047
- Mfr. Part No.:
- GM250-127-28-10
- Manufacturer:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Maximum Cooling Capacity | 28.3W | |
| Product Type | Peltier Module | |
| Resistance | 0.42Ω | |
| Maximum Current | 8.2A | |
| Thickness | 4mm | |
| Maximum Voltage | 6.9V | |
| Lead Wire Type | Unstripped | |
| Standards/Approvals | No | |
| Width | 62mm | |
| Length | 62mm | |
| Series | GM250-127-28-10 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Maximum Cooling Capacity 28.3W | ||
Product Type Peltier Module | ||
Resistance 0.42Ω | ||
Maximum Current 8.2A | ||
Thickness 4mm | ||
Maximum Voltage 6.9V | ||
Lead Wire Type Unstripped | ||
Standards/Approvals No | ||
Width 62mm | ||
Length 62mm | ||
Series GM250-127-28-10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Peltier Module 4.59 A 62 mm x 62mm x 4 mm
- European Thermodynamics Seebeck Effect Module 5.8 A 62 mm x 62mm x 4 mm
- European Thermodynamics Peltier Module 2 A 40 mm x 4mm x 3.4 mm
- European Thermodynamics Peltier Module 1.09 A 40 mm x 40mm x 3.8 mm
- European Thermodynamics Peltier Module 590 mA 30 mm x 30mm x 3.7 mm
- European Thermodynamics Seebeck Effect Module 4.16 A 62 mm x 62mm x 4 mm
- European Thermodynamics Peltier Module 2.63 A 20 mm x 20mm x 3 mm
- European Thermodynamics Peltier Module 6.8 A 62 mm x 62mm x 5.3 mm
