Schneider Electric SPDT Pendant Switch
- RS Stock No.:
- 288-2265
- Mfr. Part No.:
- XACD22A1241
- Manufacturer:
- Schneider Electric
Price Each**
€343.86
(exc. VAT)
€422.95
(inc. VAT)
55 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €343.86 |
**price indicative
- RS Stock No.:
- 288-2265
- Mfr. Part No.:
- XACD22A1241
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric SPDT Pendant Switch
- Schneider Electric SPDT 3 Position Pendant Switch
- Schneider Electric SPDT Push Button Pendant Station
- Schneider Electric Pendant Switch
- Schneider Electric 2NO + 2NC 3 Position Pendant Switch
- 2 Pole Pendant Switch
- Suregrip Momentary Pendant Switch Grip, 5 A
- Suregrip Momentary Pendant Switch, 4 A