Schneider Electric 2NO + 2NC 3 Position Pendant Switch
- RS Stock No.:
- 288-2255
- Mfr. Part No.:
- XACA28131
- Manufacturer:
- Schneider Electric
Price Each**
€238.44
(exc. VAT)
€293.28
(inc. VAT)
Temporarily out of stock - back order for despatch 14-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €238.44 |
**price indicative
Related links
- Schneider Electric SPDT 3 Position Pendant Switch
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch -...
- Schneider Electric 2NO/2NC Push Button Pendant Station
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch -...
- Schneider Electric TeSys K LC1K Contactor 3-Pole 2NO + 2NC, 600 V ac
- Schneider Electric TeSys K Contactor 4-Pole 2NO + 2NC
- Schneider Electric Control Relay 2NO + 2NC 24 Vdc TeSys
- Schneider Electric TeSys GC Contactor 4-Pole 2NO + 2NC