Microchip MEC1723N-B0-I/SZ Peripheral Controller Controller 144-Pin WFBGA

Subtotal (1 unit)*

€6.79

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 260 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.79

*price indicative

RS Stock No.:
813-739
Mfr. Part No.:
MEC1723N-B0-I/SZ
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Peripheral Type

Controller

Product Type

Peripheral Controller

Mount Type

Surface

Package Type

WFBGA

Pin Count

144

Interface Type

I2C, SPI

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Number of I/Os

123

Maximum Operating Temperature

85°C

Width

9mm

Height

800μm

Length

9mm

Series

MEC1723N

Automotive Standard

No

The Microchip low power integrated embedded controller designed for notebook applications storage enclosure platforms. The MEC1723 is a highly-configurable, mixed-signal, Advanced I/O controller.

Support eSPI Interface

32-bit ARM Cortex-M4F core optimized for managing system power states (S0–S5) with minimal battery drain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy