onsemi 1 Driver 3-Pin SOT-23, SZNUD3160LT1G
- RS Stock No.:
- 765-299
- Mfr. Part No.:
- SZNUD3160LT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
In Stock
- Plus 3,140 unit(s) shipping from 09 November 2026
- Plus 6,000 unit(s) shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.318 | €6.36 |
| 200 - 980 | €0.28 | €5.60 |
| 1000 - 1980 | €0.251 | €5.02 |
| 2000 + | €0.216 | €4.32 |
*price indicative
- RS Stock No.:
- 765-299
- Mfr. Part No.:
- SZNUD3160LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Drivers | 1 | |
| Product Type | Driver | |
| Maximum Turn-On Delay Time | 600ns | |
| Maximum Turn-Off Delay Time | 622ns | |
| Supply Current | 110μA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SZNUD3160 | |
| Height | 1mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Drivers 1 | ||
Product Type Driver | ||
Maximum Turn-On Delay Time 600ns | ||
Maximum Turn-Off Delay Time 622ns | ||
Supply Current 110μA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SZNUD3160 | ||
Height 1mm | ||
Standards/Approvals RoHS Compliant | ||
Width 1.3mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The onsemi NUD3160 micro-integrated load driver offers a Compact solution for managing inductive loads, such as relays and solenoids, efficiently. Designed for operation without requiring a free-wheeling diode, this device supports logic-level inputs, making it compatible with a broad spectrum of control devices, including microcontrollers and logic gates. With a robust Interface that can handle relay coils rated up to 150 mA across multiple voltage levels (12V, 24V, and 48V), it not only simplifies circuit design but also enhances reliability by adhering to automotive specifications. This integrated approach also contributes to cost savings and reduced PCB space, making it an Ideal choice for both industrial and automotive applications.
Provides a robust Interface between D.C. relay coils and logic circuits
Capable of driving relay coils rated up to 150 mA at 12, 24, or 48 V
Eliminates the need for multiple discrete components, offering a cost-effective solution
Internal zener circuitry removes the requirement for a free-wheeling diode
AEC−Q101 qualified, ensuring reliability in automotive applications
Pb-Free and RoHS compliant, aligning with environmental safety standards
Related links
- onsemi 1 Driver 3-Pin SOT-23, SZNUD3124LT1G
- onsemi NC7SZ126M5X Buffer & Line Driver 5-Pin SOT-23
- onsemi 1 Zener Diode, Single 3-Pin SOT-23
- onsemi 1-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 7 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
