Texas Instruments 1 Peripheral Driver 8-Pin MDIP
- RS Stock No.:
- 145-7806
- Mfr. Part No.:
- LM1949N/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-7806
- Mfr. Part No.:
- LM1949N/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Peripheral Driver | |
| Number of Drivers | 1 | |
| Supply Current | 54mA | |
| Mount Type | Through Hole | |
| Package Type | MDIP | |
| Pin Count | 8 | |
| Maximum Power Dissipation Pd | 1.24W | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LM1949-N | |
| Standards/Approvals | No | |
| Height | 5.08mm | |
| Length | 10.16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Peripheral Driver | ||
Number of Drivers 1 | ||
Supply Current 54mA | ||
Mount Type Through Hole | ||
Package Type MDIP | ||
Pin Count 8 | ||
Maximum Power Dissipation Pd 1.24W | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LM1949-N | ||
Standards/Approvals No | ||
Height 5.08mm | ||
Length 10.16mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments 1 Peripheral Driver 8-Pin MDIP, LM1949N/NOPB
- Texas Instruments 2 Peripheral Driver 8-Pin PDIP, SN75472P
- Texas Instruments 2 Peripheral Driver 8-Pin SOIC
- Texas Instruments 2 Peripheral Driver 8-Pin PDIP, SN75452BP
- Texas Instruments 2 Peripheral Driver 8-Pin SOIC, SN75451BDR
- Texas Instruments 2 Peripheral Driver 8-Pin PDIP
- Texas Instruments 2 Peripheral Driver 8-Pin SOIC, SN75452BD
- Texas Instruments 2 Peripheral Driver 8-Pin SOIC, SN75451BD
