Extech OYSTER-15 pH Meter, 0.02 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 100 °C Max

Subtotal (1 unit)*

€264.00

(exc. VAT)

€324.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€264.00

*price indicative

RS Stock No.:
288-0360
Mfr. Part No.:
OYSTER-15
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

pH Meter

Maximum pH Measurement

14pH

pH Resolution

0.01pH

pH Accuracy

0.02 pH

Maximum Temperature Measurement

100°C

Minimum Temperature Measurement

0°C

Minimum pH Measurement

0pH

Minimum Operating Temperature

32°F

Maximum Operating Temperature

212°F

Standards/Approvals

CE

Height

45mm

Length

108mm

Power Source

Battery

Weight

340g

Width

96mm

Model Number

OYSTER-15

COO (Country of Origin):
TW
The FLIR Temperature Meter kit is a versatile tool that can be used in both lab and field settings. With a large LCD display and rugged design, this meter offers accurate measurements of pH, mV, and temperature.

Memory function to store and recall 25 labelled readings

Self-diagnostic display codes for troubleshooting

Automatic/manual temperature compensation for accurate measurements

5 point buffer recognition with adjustable values

Audible beeper and low battery indicator for convenience

Auto shut off feature after 10 minutes of non-use for energy saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy