Extech EC510 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max
- RS Stock No.:
- 288-2302
- Mfr. Part No.:
- EC510
- Manufacturer:
- Extech
Subtotal (1 unit)*
€234.00
(exc. VAT)
€287.82
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.00 |
*price indicative
- RS Stock No.:
- 288-2302
- Mfr. Part No.:
- EC510
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | pH Meter | |
| Maximum pH Measurement | 14pH | |
| pH Resolution | 0.01pH | |
| pH Accuracy | ±0.01 pH | |
| Maximum Temperature Measurement | 90°C | |
| Minimum Temperature Measurement | -5°C | |
| Temperature Resolution | 0.1°C | |
| Minimum pH Measurement | 0pH | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE | |
| Height | 35.6mm | |
| Length | 172.7mm | |
| Model Number | EC510 | |
| Power Source | Battery | |
| Width | 40.6mm | |
| Battery Type | CR2032 | |
| Weight | 110g | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type pH Meter | ||
Maximum pH Measurement 14pH | ||
pH Resolution 0.01pH | ||
pH Accuracy ±0.01 pH | ||
Maximum Temperature Measurement 90°C | ||
Minimum Temperature Measurement -5°C | ||
Temperature Resolution 0.1°C | ||
Minimum pH Measurement 0pH | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE | ||
Height 35.6mm | ||
Length 172.7mm | ||
Model Number EC510 | ||
Power Source Battery | ||
Width 40.6mm | ||
Battery Type CR2032 | ||
Weight 110g | ||
- COO (Country of Origin):
- TW
The FLIR Waterproof ExStik II pH/Conductivity Meter with innovative design with flat surface technology for quick on-the-spot pH measurements combined with auto ranging high accuracy Conductivity cell. It measures 5 parameters including Conductivity, TDS, Salinity, pH, and Temperature using one electrode.
Analog bargraph indicates trends
Memory stores up to 25 labelled readings
RENEW feature alerts user when electrode needs replacement
Auto power off and low battery indicator
Related links
- Extech PH100 pH Meter 0.01 pH Resolution 90 °C Max
- Extech EX900 pH Meter 0.01 pH Resolution 90 °C Max
- Extech PH110 pH Meter 0.01 pH Resolution 90 °C Max
- Extech PH90 pH Meter 0.01 pH Resolution 90 °C Max
- Extech PH220-C pH Meter 0.01 pH Resolution 100 °C Max
- Hanna Instruments HI 991301 pH Meter 0.01 pH Resolution 60 °C Max
- Hanna Instruments HI 991300 pH Meter 0.01 pH Resolution 60 °C Max
- Extech SDL100 pH Meter 0.01 pH Resolution 65 °C Max
