Jumo 201022/10-12-7-18-120/841 Test Probe Set pH PH Probe, 0 → 14 pH, USB Interface
- RS Stock No.:
- 279-737
- Mfr. Part No.:
- 201022/10-12-7-18-120/841
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€336.76
(exc. VAT)
€414.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.76 |
*price indicative
- RS Stock No.:
- 279-737
- Mfr. Part No.:
- 201022/10-12-7-18-120/841
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | PH Probe | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Test Probe Set | |
| Interface Type | USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type PH Probe | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Test Probe Set | ||
Interface Type USB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo pH combination electrodes are combined combination electrode i.e. glass and reference electrodes in one shaft which has a zirconium dioxide diaphragm with an certified biocompatibility special hydro gel according to EN ISO 10993-5. With the salt reserve integrated in the reference electrode, a longer service life can be achieved especially in media with lower conductive. Each electrode is individually tested and supplied with a calibration certificate. Only the selection of high quality materials and components ables the use, for example, in hygienic applications, sterilization and fermentation processes in the food and pharmaceutical industries as well as universal use in non polluted and slightly polluted aqueous media and in drinking, salt and seawater applications. With a wide temperature range up to 135°C and a wide pH range from pH0 to pH14. The electrode has an integrated Pt1000 for recording the medium temperature.
Lead free shaft glass
Comply with the RoHS-2 directive
Manufactured using physiologically safe and FDA-listed materials
Insertion length is 120 mm
Electrode can be used in demanding applications up to 6 bar
Related links
- Jumo 201022/10-12-7-82-120/000 Test Probe Set pH PH Probe USB Interface
- Jumo 201022/10-12-07-82-120/000 Test Probe Set pH PH Probe USB Interface
- Testo 0650 2061 pH PH Probe BNC Interface
- Endress+Hauser CPS11-1BA4GSA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-1BA2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BT2ESA Glass pH PH Probe DIN Interface
- Extech PH105 Surface pH PH Probe BNC Interface
- Endress+Hauser CPS11-2BA4ESA Glass pH PH Probe DIN Interface
