ProMinent 790488 pH pH Sensor Probe, CAN Interface
- RS Stock No.:
- 531-305
- Mfr. Part No.:
- 790488
- Manufacturer:
- ProMinent
Subtotal (1 unit)*
€102.46
(exc. VAT)
€126.03
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 14 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.46 |
*price indicative
- RS Stock No.:
- 531-305
- Mfr. Part No.:
- 790488
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Product Type | pH Sensor Probe | |
| Electrode Type | pH | |
| Interface Type | CAN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Product Type pH Sensor Probe | ||
Electrode Type pH | ||
Interface Type CAN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Sensor Technology Accessories
All sensors require consumables such as buffer and cleaning solutions to keep them functioning reliably.
Membrane Cap for Amperometric Sensor: RS 0531305
• Membrane caps for types: CLE 2.2, CLE 3, CDE 1.2, CDE 2, OZE 2 and OZE 3.
Signal Lead for pH/ORP Measurement: RS 0531371
• Coaxial cable Ø 5 mm, 5.0 m - SS;• Pre-assembled to facilitate installation;• Factory tested to ensure function reliability;• IP65
Related links
- ProMinent 150702 pH PH Probe, CAN Interface
- ProMinent 792919 Free Chlorine pH pH Sensor Probe, 0 to 10 ppm
- ProMinent 304956 pH PH Probe, CAN Interface
- Hanna Instruments HI-12963 Ph pH PH Probe DIN Interface
- Endress+Hauser CPS11-1AT2GSA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-1BA2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BT2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2AA4ESA Glass pH PH Probe DIN Interface
