Gossen Metrawatt METRAPHASE 1 Phase Rotation Tester 15 Hz, 410 Hz Max, 690V Max, RSCAL
- RS Stock No.:
- 889-219
- Mfr. Part No.:
- M620A
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€428.09
(exc. VAT)
€526.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.09 |
*price indicative
- RS Stock No.:
- 889-219
- Mfr. Part No.:
- M620A
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Connection Type | Test Probe | |
| Product Type | Phase Rotation Tester | |
| Overvoltage Category | CAT IV 600V | |
| Display Type | LED | |
| Non-Contact | No | |
| Battery Life | 100h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 300g | |
| Maximum Operating Temperature | 50°C | |
| Height | 35mm | |
| Standards/Approvals | CE | |
| Length | 195mm | |
| Maximum Frequency | 410Hz | |
| Calibrated | RSCAL | |
| Safety Category | CAT 4 | |
| Minimum Frequency | 15Hz | |
| Model Number | METRAPHASE 1 | |
| Maximum Voltage | 690V | |
| Width | 84mm | |
| Minimum Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Connection Type Test Probe | ||
Product Type Phase Rotation Tester | ||
Overvoltage Category CAT IV 600V | ||
Display Type LED | ||
Non-Contact No | ||
Battery Life 100h | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 300g | ||
Maximum Operating Temperature 50°C | ||
Height 35mm | ||
Standards/Approvals CE | ||
Length 195mm | ||
Maximum Frequency 410Hz | ||
Calibrated RSCAL | ||
Safety Category CAT 4 | ||
Minimum Frequency 15Hz | ||
Model Number METRAPHASE 1 | ||
Maximum Voltage 690V | ||
Width 84mm | ||
Minimum Voltage 100V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Gossen-Metrawatt Phase Rotation Tester, 100V to 690V Voltage Range, 15Hz to 410Hz Frequency Range - M620A
This phase rotation tester is a Compact hand-held instrument designed to identify phase sequence in three-phase electrical systems. It operates across a broad voltage and frequency band suitable for industrial distribution networks and is powered by standard replaceable batteries for field use. The unit includes a clear LED indication system and meets recognised safety categories for work on live systems.
Features and Benefits:
• *Made in Germany
• CAT IV 600V rating for use at high overvoltage locations
• 100h battery life for extended field operations
• 100V to 690V input range for diverse three-phase systems
• 15Hz to 410Hz frequency support for non-standard networks
• 300g weight for straightforward portability
• CAT IV 600V rating for use at high overvoltage locations
• 100h battery life for extended field operations
• 100V to 690V input range for diverse three-phase systems
• 15Hz to 410Hz frequency support for non-standard networks
• 300g weight for straightforward portability
Applications
• Suitable for verifying phase sequence on distribution panels
• Ideal for commissioning three-phase motors and drives
• Used with site test probes during routine maintenance
• Ideal for commissioning three-phase motors and drives
• Used with site test probes during routine maintenance
What type of battery does it use?
It uses standard AA batteries enabling quick replacement on site.
How is the phase indication presented to the user?
Indication is provided via an LED display that shows rotation direction and presence.
Is the instrument suitable for non-contact testing?
It requires a direct test probe connection and is not a non-contact device.
What environmental temperatures can it operate within?
It functions between -10°C and 50°C for typical site conditions.
Supplied with
METRAPHASE 1, 3 pluggable measuring leads with contact-protected connectors,
3 push-on measuring tips for contact-protected connector, 1 push-on alligator clip for contact-protected connector, 4 batteries, operating instructions, 1 carry case
3 push-on measuring tips for contact-protected connector, 1 push-on alligator clip for contact-protected connector, 4 batteries, operating instructions, 1 carry case
Related links
- Gossen Metrawatt METRAPHASE 1 Phase Rotation Tester 15 Hz 690V Max
- Gossen Metrawatt GTM5202000R0001 Phase Rotation Tester 45 Hz 690V Max
- RS PRO RS9010 Phase Rotation Tester 15 Hz 690V ac Max, RSCAL
- RS PRO RS9010 Phase Rotation Tester 15 Hz 690V ac Max
- Extech 480400 Phase Rotation Tester 15 Hz 600V ac Max
- Fluke 9040 Phase Rotation Tester 15 Hz 700V Max
- Chauvin Arnoux CA 6608 Phase Rotation Tester 15 Hz 850V ac Max Non-Contact
- Penta Phase Rotation Tester 50 Hz 400V Max, RSCAL
