Extech PRT200 Phase Rotation Tester 45 Hz, 65 Hz Max, 1000V ac Max
- RS Stock No.:
- 288-2314
- Mfr. Part No.:
- PRT200
- Manufacturer:
- Extech
Subtotal (1 unit)*
€219.00
(exc. VAT)
€269.37
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.00 |
*price indicative
- RS Stock No.:
- 288-2314
- Mfr. Part No.:
- PRT200
- Manufacturer:
- Extech
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
| Brand | Extech | |
| Product Type | Phase Rotation Tester | |
| Connection Type | Crocodile Clip | |
| Overvoltage Category | CAT IV 600V | |
| Display Type | LED | |
| Non-Contact | No | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 370g | |
| Height | 38mm | |
| Length | 118mm | |
| Standards/Approvals | CE | |
| Maximum Frequency | 65Hz | |
| Width | 69mm | |
| Maximum Voltage | 1000V ac | |
| Model Number | PRT200 | |
| Minimum Voltage | 75V ac | |
| Minimum Frequency | 45Hz | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Phase Rotation Tester | ||
Connection Type Crocodile Clip | ||
Overvoltage Category CAT IV 600V | ||
Display Type LED | ||
Non-Contact No | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 370g | ||
Height 38mm | ||
Length 118mm | ||
Standards/Approvals CE | ||
Maximum Frequency 65Hz | ||
Width 69mm | ||
Maximum Voltage 1000V ac | ||
Model Number PRT200 | ||
Minimum Voltage 75V ac | ||
Minimum Frequency 45Hz | ||
- COO (Country of Origin):
- TW
The FLIR Non-Contact Phase Sequence Tester checks phase sequence and phase status. It has durable housing with back cover magnet for attachment to an AC distribution panel for easy measurement. It has beeper sounds intermittently when correct phase is detected and continuously if phase is reversed.
Fully insulated alligator clips with wide jaws
Low battery warning
CAT IV-600V safety rating
Related links
- Martindale PSI4000 Phase Rotation Tester 45 Hz 1000V ac Max
- Martindale PSI4000 Phase Rotation Tester 45 Hz 1000V ac Max, RSCAL
- Sefram 87 Phase Rotation Tester 45 Hz 1kV Max, RSCAL
- Sefram 87 Phase Rotation Tester 45 Hz 1kV Max
- Kyoritsu 8035 Phase Rotation Tester 45 Hz 1000V ac Max
- Kyoritsu 8035 Phase Rotation Tester 45 Hz 1000V ac Max, RSCAL
- Gossen Metrawatt GTM5202000R0001 Phase Rotation Tester 45 Hz 690V Max
- RS PRO Phase Rotation Tester 45 Hz 600V ac Max