Fluke 9062 Phase Rotation Tester 2 Hz, 400 Hz Max, 400V ac Max

Subtotal (1 unit)*

€313.00

(exc. VAT)

€384.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€313.00

*price indicative

RS Stock No.:
517-4667
Mfr. Part No.:
FLUKE-9062
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Connection Type

Test Probe

Product Type

Phase Rotation Tester

Overvoltage Category

CAT III 300V

Display Type

LED

Non-Contact

No

Current Consumption

20mA

Power Source

Battery

Weight

150g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Height

124mm

Standards/Approvals

No

Length

61mm

Maximum Frequency

400Hz

Minimum Frequency

2Hz

Model Number

9062

Width

27mm

Maximum Voltage

400V ac

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Phase Rotation Indicator


The Fluke phase rotation indicator has voltage up to 400V and frequency range of 2Hz to 400Hz. It can be used to determine motor rotation on synchronous and asynchronous 3 phase motors. The contact-less detection is Ideal for use on motors where the shaft is not visible. The test probes supplied have a variable clamping range for safe contact, notably with industrial sockets. It includes 3 test leads (black), 3 flexible test probes (black), 3 alligator clips (black), 1x9V battery, and a user’s manual.

Features and Benefits


Continuous operating time

3-phase indication via LED

Indication of phase rotation

Contact-free determination of the rotation direction of running motors

Determine the rotation of running motors simply by placing the instrument on the motor casing

Check the correct rotation of motors prior to connection

Fused test leads with 4mm exposed metal tips

Operating altitude: Up to 2000m

Humidity (without condensation): 15% to 80%

Applications


Feed motors

Drives

Electrical systems

Certifications


IP40 rated

IEC61010/EN61010,

IEC61557-7/EN61557-7

CAT III, 300V safety rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy