D-Link Power Adapter for Universal
- RS Stock No.:
- 842-471
- Mfr. Part No.:
- DCP-101/B
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€75.88
(exc. VAT)
€93.33
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.88 |
*price indicative
- RS Stock No.:
- 842-471
- Mfr. Part No.:
- DCP-101/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Power Adapter | |
| Compatible Models | Universal | |
| Standards/Approvals | FCC | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Power Adapter | ||
Compatible Models Universal | ||
Standards/Approvals FCC | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 110V ac | ||
- COO (Country of Origin):
- CN
The D-Link high-performance charger delivers efficient power for multiple devices. With a Compact design, it is perfect for on-the-go charging, ensuring your devices remain powered anytime and anywhere.
Delivers up to 100W of charging power through a USB Type-C port
Utilises GaN technology for safe and efficient charging
Incorporates comprehensive safety features, including overcurrent and overvoltage protection
Provides Advanced charging capabilities with Power Delivery 3.0 and Quick Charge 4.0
Compact construction reduces heat buildup for reliable performance
Related links
- D-Link Power Adapter for Universal
- D-Link Charger for Universal
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link DBR-600-P Automatic Switch 9 Port Router Power Over Ethernet
- D-Link 5-Port Desktop Gigabit PoE+ Switch Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- D-Link DMS-1250-12 Smart Switch 12 Port Smart Managed Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit Smart Managed PoE Switch Smart 8 Port Gigabit Switch Power Over Ethernet
