ams OSRAM SFH 203 FA Infrared Photodiode, 20 °, Through Hole T-1 3/4

Subtotal (1 unit)*

€0.80

(exc. VAT)

€0.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,977 unit(s) ready to ship from another location
  • Plus 388 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.80

*price indicative

RS Stock No.:
195-697
Distrelec Article No.:
175-22-030
Mfr. Part No.:
SFH 203 FA
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

900nm

Package Type

T-1 3/4

Mount Type

Through Hole

Packaging

Ammo

Number of Pins

2

Minimum Wavelength Detected

800nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

5ns

Minimum Operating Temperature

-40°C

Amplified

No

Maximum Operating Temperature

100°C

Height

9mm

Standards/Approvals

RoHS

Width

5.9mm

Length

5.9mm

Angle of Half Sensitivity

20 °

Diameter

4.8mm

Polarity

Forward

Automotive Standard

No

Series

SFH

Typical Rise Time

5ns

Open Circuit Voltage

370mV

Breakdown Voltage

20V

Dark Current

5nA

Short Circuit Current

25μA

PIN Photodiode - T-1 3/4 (5mm) Package


This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in standard T-1 3/4 (5mm) through-hole packages. They have a 1 x 1 mm² radiant sensitive area. The T-1 3/4 package photodiodes offer a short switching time. Suitable applications include high speed photointerrupters, industrial electronics and control and drive circuits.

IR Photodiodes, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy