Vishay, VEMD5010X01 IR Si Photodiode, Surface Mount QFN | RS
Login / Register to access your benefits
Recently searched

    Vishay, VEMD5010X01 IR Si Photodiode, Surface Mount QFN

    Subtotal (1 reel of 1000 units)**

    €677.00

    (exc. VAT)

    €833.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Reel**
    1000 +€0.677€677.00

    **price indicative

    RS Stock No.:
    161-2053
    Mfr. Part No.:
    VEMD5010X01
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Spectrums Detected

    Infrared

    Wavelength of Peak Sensitivity

    940nm

    Package Type

    QFN

    Amplifier Function

    No

    Mounting Type

    Surface Mount

    Number of Pins

    4

    Diode Material

    Si

    Minimum Wavelength Detected

    430nm

    Typical Fall Time

    100ns

    Length

    5mm

    Width

    4mm

    Height

    0.9mm

    Breakdown Voltage

    20V

    Automotive Standard

    AEC-Q101

    Typical Rise Time

    100ns

    Related links