Vishay, VEMD5010X01 IR Si Photodiode, Surface Mount QFN
- RS Stock No.:
- 161-2170
- Mfr. Part No.:
- VEMD5010X01
- Manufacturer:
- Vishay
1810 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.974
(exc. VAT)
€1.198
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 + | €0.974 | €9.74 |
*price indicative
- RS Stock No.:
- 161-2170
- Mfr. Part No.:
- VEMD5010X01
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VEMD5010X01 is a high speed and high sensitive PIN photodiode. It is a low profile surface mount device (SMD) including the chip with a 7.5 mm2 sensitive area detecting visible and near infrared radiation.
Package type: surface mount
Package form: top view
Dimensions (L x W x H in mm): 5 x 4 x 0.9
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High photo sensitivity
High radiant sensitivity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, according to J-STD-020
APPLICATIONS:
High speed photo detector
Package form: top view
Dimensions (L x W x H in mm): 5 x 4 x 0.9
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High photo sensitivity
High radiant sensitivity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, according to J-STD-020
APPLICATIONS:
High speed photo detector
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Package Type | QFN |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 4 |
Diode Material | Si |
Minimum Wavelength Detected | 430nm |
Typical Fall Time | 100ns |
Length | 5mm |
Width | 4mm |
Height | 0.9mm |
Automotive Standard | AEC-Q101 |
Breakdown Voltage | 20V |
Typical Rise Time | 100ns |