OSI Optoelectronics PIN-040A Infrared Photodiode, 65 °, Through Hole TO-18

Subtotal (1 tray of 10 units)*

€198.93

(exc. VAT)

€244.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 +€19.893€198.93

*price indicative

RS Stock No.:
177-5574
Mfr. Part No.:
PIN-040A
Manufacturer:
OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

OSI Optoelectronics

Product Type

Photodiode

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-18

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

3

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.6ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Length

8mm

Height

5.08mm

Standards/Approvals

RoHS

Width

5mm

Diameter

5.33mm

Angle of Half Sensitivity

65 °

Dark Current

0.2nA

Polarity

Reverse

Automotive Standard

No

Series

Photoconductive

Typical Rise Time

0.6ns

Breakdown Voltage

30V

OSI Photoconductive Series Photodiodes


The Photoconductive series, from OSI Optoelectronics, are planar diffused silicon photodiodes designed for high speed and high sensitivity applications.Their spectral range (350-1100nm) makes the Photoconductive series suitable for visible and near IR applications. These general purpose photodiodes are suitable for applications including; pulse detectors, bar code readers, optical remote control, optical communications, medical equipment and high speed photometry.

Features of the Photoconductive series:

High responsivity

Low capacitance

Low dark current

Wide dynamic range

Photodiodes, OSI Optoelectronics


Related links