OSI Optoelectronics PIN-020A Infrared Photodiode, 65 °, Through Hole TO-18
- RS Stock No.:
- 184-1646
- Mfr. Part No.:
- PIN-020A
- Manufacturer:
- OSI Optoelectronics
Subtotal (1 tray of 10 units)*
€198.51
(exc. VAT)
€244.17
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 10 | €19.851 | €198.51 |
| 20 + | €19.117 | €191.17 |
*price indicative
- RS Stock No.:
- 184-1646
- Mfr. Part No.:
- PIN-020A
- Manufacturer:
- OSI Optoelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | OSI Optoelectronics | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 970nm | |
| Package Type | TO-18 | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Number of Pins | 3 | |
| Minimum Wavelength Detected | 350nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 0.6ns | |
| Amplified | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.64mm | |
| Width | 5mm | |
| Height | 5.08mm | |
| Standards/Approvals | RoHS | |
| Angle of Half Sensitivity | 65 ° | |
| Diameter | 5.33mm | |
| Dark Current | 1nA | |
| Polarity | Forward | |
| Automotive Standard | No | |
| Series | D | |
| Typical Rise Time | 6ns | |
| Breakdown Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand OSI Optoelectronics | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 970nm | ||
Package Type TO-18 | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Number of Pins 3 | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 0.6ns | ||
Amplified No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.64mm | ||
Width 5mm | ||
Height 5.08mm | ||
Standards/Approvals RoHS | ||
Angle of Half Sensitivity 65 ° | ||
Diameter 5.33mm | ||
Dark Current 1nA | ||
Polarity Forward | ||
Automotive Standard No | ||
Series D | ||
Typical Rise Time 6ns | ||
Breakdown Voltage 30V | ||
- COO (Country of Origin):
- PH
Related links
- OSI Optoelectronics Infrared Photodiode Through Hole TO-18
- OSI Optoelectronics PIN-3CDI Infrared Photodiode Through Hole TO-18
- OSI Optoelectronics PIN-040A Infrared Photodiode Through Hole TO-18
- OSI Optoelectronics PIN-SPOT2DMI Infrared Photodiode Through Hole TO-18
- OSI Optoelectronics PIN-5DP Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics PIN-44D Infrared Photodiode Through Hole TO-8
- OSI Optoelectronics PIN-5DP/SB Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics PIN-5D Infrared Photodiode Through Hole TO-5
