- RS Stock No.:
- 184-7261
- Mfr. Part No.:
- 1541201EEA400
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 18-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.466
(exc. VAT)
€0.573
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | €0.466 | €11.65 |
*price indicative |
- RS Stock No.:
- 184-7261
- Mfr. Part No.:
- 1541201EEA400
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Standard package size
Wide viewing angle
Fast response time
High photo sensitivity
Applications
IR Data transmission
Touch Screen
Copier
Game maschine
Security systems
Wide viewing angle
Fast response time
High photo sensitivity
Applications
IR Data transmission
Touch Screen
Copier
Game maschine
Security systems
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Package Type | 1206 |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 700nm |
Maximum Wavelength Detected | 1100nm |
Length | 3.2mm |
Width | 1.6mm |
Height | 1.1mm |
Series | WL-SDCB |
- RS Stock No.:
- 184-7261
- Mfr. Part No.:
- 1541201EEA400
- Manufacturer:
- Wurth Elektronik