ams OSRAM, SFH 2400 Full Spectrum Photodiode, Surface Mount
- RS Stock No.:
- 238-1507
- Mfr. Part No.:
- SFH 2400
- Manufacturer:
- ams OSRAM
Bulk discount available
Subtotal (1 pack of 10 units)*
€6.33
(exc. VAT)
€7.79
(inc. VAT)
Being discontinued
- Final 720 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.633 | €6.33 |
| 100 - 490 | €0.622 | €6.22 |
| 500 - 990 | €0.468 | €4.68 |
| 1000 - 1990 | €0.458 | €4.58 |
| 2000 + | €0.448 | €4.48 |
*price indicative
- RS Stock No.:
- 238-1507
- Mfr. Part No.:
- SFH 2400
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Spectrums Detected | Infrared, Ultraviolet, Visible Light | |
| Wavelength of Peak Sensitivity | 850nm | |
| Mounting Type | Surface Mount | |
| Number of Pins | 3 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Spectrums Detected Infrared, Ultraviolet, Visible Light | ||
Wavelength of Peak Sensitivity 850nm | ||
Mounting Type Surface Mount | ||
Number of Pins 3 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors SFH 2400 Smart DIL is a silicon PIN photodiode which is especially suitable for applications from 380 nm to 1100 nm. It can be used in various applications such as electronic equipment, LIDAR, Pre-Crash, ACC as well as in rain sensors.
Package clear epoxy
Short switching time (typical 5 ns)
Qualifications AEC-Q102 qualified
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Short switching time (typical 5 ns)
Qualifications AEC-Q102 qualified
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
