Hamamatsu, G12180-010A IR InGaAs Photodiode, Through Hole TO-18

Bulk discount available

Subtotal (1 tube of 2 units)*

€208.17

(exc. VAT)

€256.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 January 2026
  • Plus 2 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
2 - 2€104.085€208.17
4 - 8€98.88€197.76
10 +€96.115€192.23

*price indicative

RS Stock No.:
261-6238
Mfr. Part No.:
G12180-010A
Manufacturer:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Spectrums Detected

Infrared

Package Type

TO-18

Mounting Type

Through Hole

Number of Pins

3

Diode Material

InGaAs

COO (Country of Origin):
JP
The Hamamatsu Photonics InGaAs PIN photodiodes have large shunt resistance and feature very low noise. Its provides various types of InGaAs PIN photodiodes with photosensitive area from ϕ0.3 mm to ϕ5 mm.

Low noise, low dark current
Low terminal capacitance
Large photosensitive area

Related links

Recently viewed