Hamamatsu, G12183-003K IR InGaAs Photodiode, Through Hole TO-18
- RS Stock No.:
- 261-6241
- Mfr. Part No.:
- G12183-003K
- Manufacturer:
- Hamamatsu Photonics
Bulk discount available
Subtotal (1 unit)*
€100.76
(exc. VAT)
€123.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 12 December 2025
- Plus 2 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €100.76 |
| 2 + | €95.71 |
*price indicative
- RS Stock No.:
- 261-6241
- Mfr. Part No.:
- G12183-003K
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Infrared | |
| Package Type | TO-18 | |
| Mounting Type | Through Hole | |
| Number of Pins | 3 | |
| Diode Material | InGaAs | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Infrared | ||
Package Type TO-18 | ||
Mounting Type Through Hole | ||
Number of Pins 3 | ||
Diode Material InGaAs | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics InGaAs PIN photodiodes is long wavelength type. It is used in optical power meters, gas analysis, moisture meters.
Low noise
High sensitivity
High reliability
High sensitivity
High reliability
