Hamamatsu Photonics Visible Light Position Sensing Detector (PSD), Surface Mount Ceramic package
- RS Stock No.:
- 261-6274
- Mfr. Part No.:
- S5991-01
- Manufacturer:
- Hamamatsu Photonics
Bulk discount available
Subtotal (1 unit)*
€104.40
(exc. VAT)
€128.41
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €104.40 |
| 2 + | €99.18 |
*price indicative
- RS Stock No.:
- 261-6274
- Mfr. Part No.:
- S5991-01
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Visible Light | |
| Product Type | Position Sensing Detector (PSD) | |
| Wavelength of Peak Sensitivity | 960nm | |
| Package Type | Ceramic package | |
| Mount Type | Surface Mount | |
| Number of Pins | 10 | |
| Minimum Wavelength Detected | 320nm | |
| Maximum Wavelength Detected | 1100nm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JEDEC J-STD-020 MSL 3 | |
| Series | S599 | |
| Dark Current | 50nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Visible Light | ||
Product Type Position Sensing Detector (PSD) | ||
Wavelength of Peak Sensitivity 960nm | ||
Package Type Ceramic package | ||
Mount Type Surface Mount | ||
Number of Pins 10 | ||
Minimum Wavelength Detected 320nm | ||
Maximum Wavelength Detected 1100nm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JEDEC J-STD-020 MSL 3 | ||
Series S599 | ||
Dark Current 50nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics two-dimensional PSD is surface mountable, high-accuracy position sensitive detectors.
Excellent position detectability
