Hamamatsu Photonics S7136 Visible Light Photodiode, Surface Surface Mount
- RS Stock No.:
- 261-6290
- Distrelec Article No.:
- 175-22-170
- Mfr. Part No.:
- S7136
- Manufacturer:
- Hamamatsu Photonics
Bulk discount available
Subtotal (1 unit)*
€10.84
(exc. VAT)
€13.33
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.84 |
| 5 - 9 | €10.30 |
| 10 - 19 | €9.79 |
| 20 + | €9.19 |
*price indicative
- RS Stock No.:
- 261-6290
- Distrelec Article No.:
- 175-22-170
- Mfr. Part No.:
- S7136
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Spectrums Detected | Visible Light | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 840nm | |
| Package Type | Surface Mount | |
| Packaging | Reel and Desiccant in Moisture Proof | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Spectrums Detected Visible Light | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 840nm | ||
Package Type Surface Mount | ||
Packaging Reel and Desiccant in Moisture Proof | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics light modulation photo ICs were developed for optical synchronous detection under disturbance background light. A photodiode, preamplifier, comparator, oscillator, LED driver and signal processing circuit, etc. are all integrated on a monolithic photo IC chip. Optical synchronous type photo reflectors and photo interrupters, which less susceptible to disturbance background light, can be easily configured by just connecting an external LED to this photo IC.
Large allowable background light level
Minimum detection level
Digital output
Related links
- Hamamatsu Photonics S7136-10 Visible Light Photodiode, Surface Surface Mount
- Hamamatsu Photonics Visible Light Photodiode, Surface Surface Mount
- Hamamatsu Photonics S6986 Visible Light Photodiode, Surface Surface Mount
- Hamamatsu Photonics S7184 Visible Light Photodiode, Surface Mount Metal
- Hamamatsu Photonics Visible Light Photodiode, Surface Mount Metal
- Hamamatsu Photonics Visible Light Photodiode, Surface Mount Plastic
- Hamamatsu Photonics Visible Light Photodiode, Surface Mount SIP
- Hamamatsu Photonics S9705 Visible Light Photodiode, Surface Mount Plastic
