Hamamatsu Photonics Visible Light Photodiode, Surface Mount SIP
- RS Stock No.:
- 261-6291
- Mfr. Part No.:
- S7183
- Manufacturer:
- Hamamatsu Photonics
Bulk discount available
Subtotal (1 tray of 50 units)*
€140.95
(exc. VAT)
€173.35
(inc. VAT)
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | €2.819 | €140.95 |
| 100 - 200 | €2.678 | €133.90 |
| 250 + | €2.603 | €130.15 |
*price indicative
- RS Stock No.:
- 261-6291
- Mfr. Part No.:
- S7183
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Product Type | Photodiode | |
| Spectrums Detected | Visible Light | |
| Wavelength of Peak Sensitivity | 650nm | |
| Package Type | SIP | |
| Packaging | polyethylene Bag | |
| Mount Type | Surface Mount | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 300nm | |
| Maximum Wavelength Detected | 1000nm | |
| Amplified | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Typical Rise Time | 0.6ms | |
| Automotive Standard | No | |
| Dark Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Product Type Photodiode | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 650nm | ||
Package Type SIP | ||
Packaging polyethylene Bag | ||
Mount Type Surface Mount | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 300nm | ||
Maximum Wavelength Detected 1000nm | ||
Amplified Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Typical Rise Time 0.6ms | ||
Automotive Standard No | ||
Dark Current 10nA | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics photo IC diodes is consist of a photodiode and a signal processing circuit for amplifying the photocurrent generated from the photodiode up to 1300 times. Despite a small active area, these photo ICs provide an output nearly equal to that from photodiodes with a 20 x 20 mm active area.
Clear plastic package
Operation just as easy as using photodiodes
Good linearity
Related links
- Hamamatsu Photonics S7183 Visible Light Photodiode, Surface Mount SIP
- Hamamatsu Photonics Visible Light Photodiode, Surface Mount Metal
- Hamamatsu Photonics Visible Light Photodiode, Surface Mount Plastic
- Hamamatsu Photonics Visible Light Photodiode, Surface Mount THT
- Hamamatsu Photonics Visible Light Photodiode, Surface Surface Mount
- Hamamatsu Photonics S7184 Visible Light Photodiode, Surface Mount Metal
- Hamamatsu Photonics S9705 Visible Light Photodiode, Surface Mount Plastic
- Hamamatsu Photonics S6846 Visible Light Photodiode, Surface Mount THT
