- RS Stock No.:
- 654-8069
- Mfr. Part No.:
- SFH 205 FA
- Manufacturer:
- ams OSRAM
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.114
(exc. VAT)
€1.37
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.114 | €5.57 |
50 - 95 | €0.654 | €3.27 |
100 + | €0.622 | €3.11 |
*price indicative |
- RS Stock No.:
- 654-8069
- Mfr. Part No.:
- SFH 205 FA
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
PIN Photodiode Sidelooker Package
This family of PIN photodiodes, from OSRAM Opto Semiconductors, are in through-hole packages. They are side-looking packages with clear or daylight filter options. They have a range of different radiant sensitive area sizes.
IR Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 900nm |
Package Type | T-1 3/4 |
Mounting Type | Through Hole |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 740nm |
Maximum Wavelength Detected | 1100nm |
Length | 5.1mm |
Width | 4.1mm |
Height | 6.9mm |
Peak Photo Sensitivity | 0.65A/W |
Polarity | Forward |
- RS Stock No.:
- 654-8069
- Mfr. Part No.:
- SFH 205 FA
- Manufacturer:
- ams OSRAM