OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole TO-5

Subtotal (1 unit)*

€65.45

(exc. VAT)

€80.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 29 April 2026
  • Plus 20 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.45

*price indicative

RS Stock No.:
848-6235
Mfr. Part No.:
PIN-SPOT-4D
Manufacturer:
OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

OSI Optoelectronics

Product Type

Photodiode

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-5

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

5

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.6ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

8.255mm

Height

3.61mm

Dark Current

0.2nA

Series

Spot

Automotive Standard

No

Breakdown Voltage

30V

Polarity

Reverse

Typical Rise Time

3ns

COO (Country of Origin):
US

OSI SPOT Series Segmented Photodiodes


The SPOT Series of common substrate photodiodes, from OSI Optoelectronics, are segmented into separate active areas with a well defined 0.127mm gap between adjacent elements. SPOT Series photodiodes have a spectral response range of 350-1100nm; Notch or band pass filters can be added to achieve specific spectral responses.

Position information can be obtained when the light spot diameter is larger than the spacing between cells.

High Accuracy

Position resolutions of better than 0.1μm

Fast response times suitable for high speed or pulse operation

Ultra Low Dark Current

Excellent Response Match

High Stability over Time and Temperature

Applications include: Machine Tool Alignment, Position Measuring, Beam Centring, Surface Profiling and Targeting Guidance Systems

Photodiodes, OSI Optoelectronics


Related links