- RS Stock No.:
- 848-6250
- Mfr. Part No.:
- PIN-UDT-455
- Manufacturer:
- OSI Optoelectronics
24 In stock for delivery within 2 working days
Added
Price Each
€62.26
(exc. VAT)
€76.58
(inc. VAT)
Units | Per unit |
1 - 4 | €62.26 |
5 - 9 | €61.20 |
10 + | €60.45 |
- RS Stock No.:
- 848-6250
- Mfr. Part No.:
- PIN-UDT-455
- Manufacturer:
- OSI Optoelectronics
Technical data sheets
Legislation and Compliance
Product Details
OSI Photops Photodiode-Amplifier Hybrids
The Photops series, from OSI Optoelectronics, are photodiode-amplifier hybrids. They combine an operational amplifier within the same package. Their integrated package ensures a low noise output under a range of operating conditions.
Suitable applications for the Photops series include; general purpose light detection, laser power monitoring, bar code readers, industrial control sensors and guidance systems.
Suitable applications for the Photops series include; general purpose light detection, laser power monitoring, bar code readers, industrial control sensors and guidance systems.
Features of the Photops series:
Detector and amplifier combined
Adjustable gain / bandwidth
Low noise
DIP package
Large active area
Detector and amplifier combined
Adjustable gain / bandwidth
Low noise
DIP package
Large active area
Photodiodes, OSI Optoelectronics
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 970nm |
Package Type | TO-5 |
Mounting Type | Through Hole |
Amplifier Function | Yes |
Number of Pins | 8 |
Length | 8.255mm |
Height | 6.604mm |
Diameter | 2.54mm |
Peak Photo Sensitivity | 0.65A/W |
Series | UDT |
- RS Stock No.:
- 848-6250
- Mfr. Part No.:
- PIN-UDT-455
- Manufacturer:
- OSI Optoelectronics