Vishay, VBPW34SR IR + Visible Light Si Photodiode, Surface Mount Reverse Gullwing
- RS Stock No.:
- 919-0988
- Mfr. Part No.:
- VBPW34SR
- Manufacturer:
- Vishay
1110 In stock for delivery within 2 working days
Price Each (On a Reel of 1000)
€0.405
(exc. VAT)
€0.498
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | €0.405 | €405.00 |
2000 + | €0.397 | €397.00 |
*price indicative
- RS Stock No.:
- 919-0988
- Mfr. Part No.:
- VBPW34SR
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
VBPW34 Series PIN Photodiodes
The VBPW34S and VBPW34SR series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They offer high speed and high sensitivity. The VBPW34S and VBPW34SR devices come in surface mount (SMD) packages containing a 7.5mm² chip. These PIN photodiodes are for detecting visible and near IR radiation.
Features of the VBPW34S and VBPW34SR PIN photodiodes:
SMD packages
Lead types: gull-wing (GW) and reverse gull-wing (RGW)
Dimensions: 6.4 x 3.9 x 1.2 mm
Fast response times
SMD packages
Lead types: gull-wing (GW) and reverse gull-wing (RGW)
Dimensions: 6.4 x 3.9 x 1.2 mm
Fast response times
Photodiodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 940nm |
Package Type | Reverse Gullwing |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 430nm |
Maximum Wavelength Detected | 1100nm |
Length | 4.4mm |
Width | 3.9mm |
Height | 1.2mm |