Allen Bradley Retroreflective Photoelectric Sensor, Block Sensor, 100 → 6000 mm Detection Range IO-LINK
- RS Stock No.:
- 134-8354
- Mfr. Part No.:
- 42JT-P2LAT1-P4
- Manufacturer:
- Allen Bradley
2 In stock for delivery within 2 working days
Price Each
€103.05
(exc. VAT)
€126.75
(inc. VAT)
Units | Per unit |
1 + | €103.05 |
- RS Stock No.:
- 134-8354
- Mfr. Part No.:
- 42JT-P2LAT1-P4
- Manufacturer:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bulletin 42JT VisiSight Miniature Photoelectric Sensors
Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Class 1 ""Eye Safe"" red laser beam
Auto PNP/NPN output
Teach push button for sensitivity and LO/DO selection
IP69K and ECOLAB rated enclosure
Visible red LED light source for ease of alignment
Clear object detection
Colour and contrast detection
Mounting hole spacing of 25.4 mm
Allen Bradley Retroreflective Photoelectric Sensor, IO-Link, 100mm to 6m Detection Range - 42JT-P2LAT1-P4
Install this photoelectric sensor from Rockwell Automation's Allen Bradley range to keep your production lines running smoothly. A pushbutton lets you teach the sensor light-on or dark-on operation to suit your needs. It has a polarized retroreflective style sensor to detect reflective surfaces such as metallic objects, which increases reliability. A quick response time of 500μs (microseconds) means it works dependably on busy conveyor belts. Automatic positive or negative switching (PNP/NPN) saves configuration time and embedded IO-Link improves communication with your industrial network.
Clearly visible red LED light makes it easy to align, saving you installation time
IP69K (ingress protection) rating means it's dust-tight and resistant to powerful, high-temperature jets of water for use in harsh conditions
Wide detection range between 100mm and 6m for versatility
IP69K (ingress protection) rating means it's dust-tight and resistant to powerful, high-temperature jets of water for use in harsh conditions
Wide detection range between 100mm and 6m for versatility
Standards and Certifications
CE (Conformitè Europëenne)
cULus (Underwriters' Laboratories)
RoHS (Restriction of Hazardous Substances)
cULus (Underwriters' Laboratories)
RoHS (Restriction of Hazardous Substances)
Is this photoelectric sensor easy to connect?
Yes. This photoelectric sensor uses an industry-standard M8, 4-pin circular connector. This means it plugs in quickly and securely to your automated network.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 100 → 6000 mm |
Output Type | NPN/PNP |
Electrical Connection | M8 4 Pin Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Pico Quick Disconnect |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 30 mA |
Interface | IO-Link |
Response Time | 500 μs |
Housing Material | ABS |
Minimum Operating Temperature | -20°C |
Mounting Type | Flange Mount |
Maximum Operating Temperature | +60°C |
Series | 42JT |
Standards Met | CE, cULus, ECOLAB |