Allen Bradley Retroreflective Photoelectric Sensor, Block Sensor, 50 mm → 13 m Detection Range IO-LINK
- RS Stock No.:
- 134-8359
- Mfr. Part No.:
- 42JT-P8LAT1-P4
- Manufacturer:
- Allen Bradley
1 In stock for delivery within 2 working days
Added
Price Each
€161.43
(exc. VAT)
€198.56
(inc. VAT)
Units | Per unit |
1 + | €161.43 |
- RS Stock No.:
- 134-8359
- Mfr. Part No.:
- 42JT-P8LAT1-P4
- Manufacturer:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bulletin 42JT VisiSight Miniature Photoelectric Sensors
Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Class 1 ""Eye Safe"" red laser beam
Auto PNP/NPN output
Teach push button for sensitivity and LO/DO selection
IP69K and ECOLAB rated enclosure
Visible red LED light source for ease of alignment
Clear object detection
Colour and contrast detection
Mounting hole spacing of 25.4 mm
Allen Bradley Photoelectric Sensor For Use With 92-118 Reflectors, IP69K Rating - 42JT-P8LAT1-P4
Looking for a single-unit long-range object detection solution for use in your industrial workplace? Try this retroreflective photoelectric sensor from Rockwell Automation's Allen Bradley range. It has and eye-safe Class I laser beam and a sensing range of 0.05 to 13m (0.16 and 42.7ft) when you use it with a compatible reflector. Thanks to the unit's polarised retroreflective mode, it reliably ignores light on a different wavelength than the beam emitted by the sensor. This means you can count on your sensor-reflector setup to accurately detect even shiny objects that can otherwise pose problems for detection systems.
Features & Benefits
IO-Link compatible for easy control and maintenance of your detection system
Response time of 0.25ms, so you can count on fast sensing for real-time diagnostics
Alignment indication helps you position sensors and reflectors accurately for sensing at a distance
Response time of 0.25ms, so you can count on fast sensing for real-time diagnostics
Alignment indication helps you position sensors and reflectors accurately for sensing at a distance
Standards and Certifications
IP69K
ECOLABS
cULus
CE
ECOLABS
cULus
CE
What's the spot size of this sensor?
This sensor spots items 14mm in size at a distance of 13m, so you can trust it's suitable for detecting small items.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 50 mm → 13 m |
Output Type | NPN/PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | 4 Pin Pico Quick Disconnect |
Light Source | Laser Light |
IP Rating | IP67, IP69K |
Maximum Current | 30 mA |
Response Time | 250 μs |
Interface | IO-Link |
Minimum Operating Temperature | -20°C |
Housing Material | ABS |
Maximum Operating Temperature | +60°C |
Series | 42JT |
Mounting Type | Flange Mount |
Standards Met | CE, cULus, ECOLAB |