Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 700 mm Detection Range
- RS Stock No.:
- 218-8278
- Mfr. Part No.:
- RL28-8-H-700-RT/47/105
- Manufacturer:
- Pepperl + Fuchs
3 In stock for delivery within 2 working days
Price Each
€361.00
(exc. VAT)
€444.03
(inc. VAT)
Units | Per unit |
---|---|
1 + | €361.00 |
- RS Stock No.:
- 218-8278
- Mfr. Part No.:
- RL28-8-H-700-RT/47/105
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Pepperl+Fuchs background suppression sensor, Ultra bright LEDs for power on and switching state, Good align ability due to red transmission LED, Not sensitive to ambient light, even with switched energy saving lamps, Waterproof, degree of protection IP67, Protection class II.
Ultra bright LEDs for power on and switching state
Good align ability due to red transmission LED
Not sensitive to ambient light, even with switched energy saving lamps
Waterproof, degree of protection IP67
Protection class II
Good align ability due to red transmission LED
Not sensitive to ambient light, even with switched energy saving lamps
Waterproof, degree of protection IP67
Protection class II
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 700 mm |
Output Type | PNP |
Electrical Connection | M12 5 Pin Connector |
Terminal Type | M12 5 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Response Time | 2 ms |
Housing Material | Plastic ABS |
Series | RL28 |