Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 2 m Detection Range
- RS Stock No.:
- 783-9971
- Mfr. Part No.:
- RL28-8-H-2000-IR/47/105
- Manufacturer:
- Pepperl + Fuchs
16 In stock for delivery within 2 working days
Price Each
€361.00
(exc. VAT)
€444.03
(inc. VAT)
Units | Per unit |
---|---|
1 - 2 | €361.00 |
3 + | €346.32 |
- RS Stock No.:
- 783-9971
- Mfr. Part No.:
- RL28-8-H-2000-IR/47/105
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
RL28 Series Background Suppression Infrared Sensors
The RL28 infrared photoelectric sensors can detect objects regardless of their structure, brightness or colour as well as the brightness of the background making them ideal for use in many applications.
Ultra bright LEDs for power on and switching state
Minimal black/white difference through the infrared transmission LED
Light/dark on switchable
Short-circuit and reverse polarity protected
Minimal black/white difference through the infrared transmission LED
Light/dark on switchable
Short-circuit and reverse polarity protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 20 mm → 2 m |
Output Type | PNP |
Electrical Connection | M12 5 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 200 mA |
Response Time | 2 ms |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Housing Material | ABS |