SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 60 m Detection Range
- RS Stock No.:
- 266-8146
- Mfr. Part No.:
- HSE18L-P1G5BA
- Manufacturer:
- SICK
Subtotal (1 unit)**
€269.50
(exc. VAT)
€331.48
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €269.50 |
**price indicative
- RS Stock No.:
- 266-8146
- Mfr. Part No.:
- HSE18L-P1G5BA
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Sensor Style | Barrel | |
Detection Type | Through Beam | |
Detection Range | 0 → 60 m | |
Output Type | PNP | |
Switching Mode | Light / Dark switching | |
Electrical Connection | Cable | |
Maximum DC Voltage | 30V | |
Terminal Type | Cable 2 Meter | |
Light Source | Laser Light | |
IP Rating | IP67 | |
Maximum Current | 20 mA | |
Response Time | 0.5 ms | |
Minimum Operating Temperature | -30°C | |
Series | HSE18 | |
Housing Material | Plastic | |
Maximum Operating Temperature | +55°C | |
Thread Size | M18 | |
Standards Met | CE, cUL | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 0 → 60 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable 2 Meter | ||
Light Source Laser Light | ||
IP Rating IP67 | ||
Maximum Current 20 mA | ||
Response Time 0.5 ms | ||
Minimum Operating Temperature -30°C | ||
Series HSE18 | ||
Housing Material Plastic | ||
Maximum Operating Temperature +55°C | ||
Thread Size M18 | ||
Standards Met CE, cUL | ||
Related links
- SICK Through Beam Photoelectric Sensor, 0 → 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 25 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 28 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 20 m Detection Range