Login / Register to access your benefits
Recently searched

    SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 13 m Detection Range

    Subtotal (1 unit)**

    €237.60

    (exc. VAT)

    €292.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€237.60

    **price indicative

    RS Stock No.:
    266-9894
    Mfr. Part No.:
    WSE9M4-3P3410S02
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Sensor Style

    Rectangular

    Detection Type

    Through Beam

    Detection Range

    13 m

    Output Type

    PNP

    Switching Mode

    Light / Dark switching

    Electrical Connection

    Cable

    Maximum DC Voltage

    30V

    Terminal Type

    Cable With Connector

    Light Source

    LED

    IP Rating

    IP67, IP68, IP69K

    Maximum Current

    30 mA

    Response Time

    1 ms

    Minimum Operating Temperature

    -40°C

    Housing Material

    Plastic

    Maximum Operating Temperature

    +60°C

    Mounting Type

    Threaded

    Series

    WSE9M

    Standards Met

    CE, UL

    Related links