Omron Transmissive Photoelectric Sensor, Compact Sensor, 3 mm Detection Range
- RS Stock No.:
- 277-8708
- Mfr. Part No.:
- EE-SX4330-1
- Manufacturer:
- Omron
Bulk discount available
Price Each (On a Reel of 100)**
€2.977
(exc. VAT)
€3.662
(inc. VAT)
Temporarily out of stock - back order for despatch 25-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
100 - 100 | €2.977 | €297.70 |
200 - 200 | €2.858 | €285.80 |
300 - 300 | €2.748 | €274.80 |
400 - 400 | €2.646 | €264.60 |
500 + | €2.552 | €255.20 |
**price indicative
Related links
- Omron Transmissive Photoelectric Sensor 3 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- SICK Beam Photoelectric Sensor 3 m Detection Range
- SICK Proximity Photoelectric Sensor 3 m Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Retroreflective Photoelectric Sensor 5 m Detection Range
- Omron Diffuse with Background Suppression Photoelectric Sensor 10...
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range