Omron Transmissive Photoelectric Sensor, Compact Sensor, 3 mm Detection Range
- RS Stock No.:
- 277-8709
- Mfr. Part No.:
- EE-SX4330-1
- Manufacturer:
- Omron
Bulk discount available
Price Each (On a Tape of 5)**
€4.368
(exc. VAT)
€5.373
(inc. VAT)
Temporarily out of stock - back order for despatch 24-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
5 - 5 | €4.368 | €21.84 |
10 - 10 | €4.132 | €20.66 |
15 - 20 | €3.92 | €19.60 |
25 - 45 | €3.73 | €18.65 |
50 + | €3.396 | €16.98 |
**price indicative
Related links
- Omron Transmissive Photoelectric Sensor 3 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- SICK Beam Photoelectric Sensor 3 m Detection Range
- SICK Proximity Photoelectric Sensor 3 m Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Retroreflective Photoelectric Sensor 5 m Detection Range
- Omron Diffuse with Background Suppression Photoelectric Sensor 10...
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range