- RS Stock No.:
- 847-0236
- Mfr. Part No.:
- 135565 11102AQD07
- Manufacturer:
- Eaton
1 In stock for delivery within 2 working days
Added
Price Each
€155.62
(exc. VAT)
€191.41
(inc. VAT)
Units | Per unit |
1 + | €155.62 |
- RS Stock No.:
- 847-0236
- Mfr. Part No.:
- 135565 11102AQD07
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton Comet Series Sensors
The comet series of high performance, 18mm tubular sensors by Eaton have been designed in a variety of models and modes to solve virtually any sensing problem. The sensors are available in thru-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, perfect prox and plastic fibre optic sensing.
Industry standard 18mm diameter threaded body has flat sides allowing easy mounting
Output status indicator visible from a wide 270 degree angle
Output status indicator visible from a wide 270 degree angle
Note
Eaton formerly known as Moeller
Eaton Sensors
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 24 m |
Output Type | NPN/PNP |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 250 mA |
Response Time | 3.5 ms |
Minimum Operating Temperature | -20°C |
Housing Material | Polyurethane |
Series | Eaton Moeller |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 847-0236
- Mfr. Part No.:
- 135565 11102AQD07
- Manufacturer:
- Eaton