- RS Stock No.:
- 145-1931
- Mfr. Part No.:
- BPW77NB
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 04-07-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€1.168
(exc. VAT)
€1.437
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €1.168 | €1,168.00 |
*price indicative |
- RS Stock No.:
- 145-1931
- Mfr. Part No.:
- BPW77NB
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
BPW77NA and BPW77NB Series Phototransistors
The BPW77NA and BPW77NB series, from Vishay Semiconductor, are a range of silicon NPN phototransistors. They are in hermetically sealed TO-18 packages with a glass lens. The BPW77NA and BPW77NB phototransistors are sensitive to both visible and near IR radiation. They are ideal for use as detectors within electronic control and drive circuits.
Features of the BPW77NA and BPW77NB phototransistors:
TO-18 package
4.7mm diameted
Through-hole mounted
High photo sensitivity
High radiant sensitivity
Fast response times
Operating temperature: -40 to +125 °C
TO-18 package
4.7mm diameted
Through-hole mounted
High photo sensitivity
High radiant sensitivity
Fast response times
Operating temperature: -40 to +125 °C
IR Phototransistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 5µs |
Typical Rise Time | 6µs |
Number of Channels | 1 |
Maximum Light Current | 20000µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 20 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 5.5 x 5.5 x 6.15mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 450 → 1080 nm |
Minimum Wavelength Detected | 450nm |
Maximum Wavelength Detected | 1080nm |
Length | 5.5mm |
Width | 5.5mm |
Height | 6.15mm |