- RS Stock No.:
- 168-5376
- Mfr. Part No.:
- SFH 309-5
- Manufacturer:
- ams OSRAM
6000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 2000)
€0.191
(exc. VAT)
€0.235
(inc. VAT)
Units | Per unit | Per Bag* |
2000 + | €0.191 | €382.00 |
*price indicative |
- RS Stock No.:
- 168-5376
- Mfr. Part No.:
- SFH 309-5
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor 3mm Package
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Ultraviolet, Visible Light |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 7200µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 24 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 4 x 4 x 5.2mm |
Collector Current | 15mA |
Maximum Wavelength Detected | 1150nm |
Minimum Wavelength Detected | 380nm |
Spectral Range of Sensitivity | 380 → 1150 nm |
Width | 4mm |
Height | 5.2mm |
Length | 4mm |
- RS Stock No.:
- 168-5376
- Mfr. Part No.:
- SFH 309-5
- Manufacturer:
- ams OSRAM