SFH 309-4/5 ams OSRAM, 24 ° Full Spectrum Phototransistor, Through Hole 2-Pin 3mm (T-1) package
- RS Stock No.:
- 654-8801
- Mfr. Part No.:
- SFH 309-4/5
- Manufacturer:
- ams OSRAM
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.52
(exc. VAT)
€4.33
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 310 unit(s) shipping from 20 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.352 | €3.52 |
100 - 240 | €0.309 | €3.09 |
250 - 490 | €0.267 | €2.67 |
500 - 990 | €0.234 | €2.34 |
1000 + | €0.17 | €1.70 |
*price indicative
- RS Stock No.:
- 654-8801
- Mfr. Part No.:
- SFH 309-4/5
- Manufacturer:
- ams OSRAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ams OSRAM | |
Spectrums Detected | Infrared, Ultraviolet, Visible Light | |
Typical Fall Time | 7µs | |
Typical Rise Time | 7µs | |
Number of Channels | 1 | |
Maximum Light Current | 7200µA | |
Maximum Dark Current | 200nA | |
Angle of Half Sensitivity | 24 ° | |
Polarity | NPN | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Package Type | 3mm (T-1) | |
Dimensions | 4 x 4 x 5.2mm | |
Collector Current | 15mA | |
Maximum Wavelength Detected | 1150nm | |
Minimum Wavelength Detected | 380nm | |
Spectral Range of Sensitivity | 380 → 1150 nm | |
Width | 4mm | |
Length | 4mm | |
Height | 5.2mm | |
Select all | ||
---|---|---|
Brand ams OSRAM | ||
Spectrums Detected Infrared, Ultraviolet, Visible Light | ||
Typical Fall Time 7µs | ||
Typical Rise Time 7µs | ||
Number of Channels 1 | ||
Maximum Light Current 7200µA | ||
Maximum Dark Current 200nA | ||
Angle of Half Sensitivity 24 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Package Type 3mm (T-1) | ||
Dimensions 4 x 4 x 5.2mm | ||
Collector Current 15mA | ||
Maximum Wavelength Detected 1150nm | ||
Minimum Wavelength Detected 380nm | ||
Spectral Range of Sensitivity 380 → 1150 nm | ||
Width 4mm | ||
Length 4mm | ||
Height 5.2mm | ||
Related links
- SFH 309 FA-4/5 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 309-4/5 ams OSRAM Through Hole 2-Pin T-1 package
- SFH 309 FA-4/5 ams OSRAM Through Hole 2-Pin T-1 package
- SFH 309-5 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 309-4 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 309-5/6 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 309 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 309 FA ams OSRAM Through Hole 2-Pin 3mm (T-1) package