1541411NBA210 Wurth Elektronik, WL-STTW 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin 3528 package

Save 7% when you buy 6000 units

Subtotal (1 reel of 2000 units)*

€480.00

(exc. VAT)

€600.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 2000€0.24€480.00
4000 - 4000€0.229€458.00
6000 +€0.223€446.00

*price indicative

RS Stock No.:
184-6983
Mfr. Part No.:
1541411NBA210
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Spectrums Detected

Infrared, Visible Light

Number of Channels

1

Maximum Dark Current

100 (Collector Emitter)nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

3528

Dimensions

3.5 x 2.8 x 1.9mm

Collector Current

20mA

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Spectral Range of Sensitivity

400 → 1100 nm

Height

1.9mm

Width

2.8mm

Length

3.5mm

Series

WL-STTW

Collector Emitter Voltage

35V

Emitter Collector Voltage

5V

Output Signal Type

PLCC

Related links