1540601NBA500 Wurth Elektronik WL-STCW 150 ° Visible Light, Infrared Phototransistor, Surface Mount 2-Pin 0603 package
- RS Stock No.:
- 184-7309
- Mfr. Part No.:
- 1540601NBA500
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
€8.40
(exc. VAT)
€10.325
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 3,025 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.336 | €8.40 |
| 100 - 475 | €0.297 | €7.43 |
| 500 - 975 | €0.256 | €6.40 |
| 1000 - 1975 | €0.23 | €5.75 |
| 2000 + | €0.222 | €5.55 |
*price indicative
- RS Stock No.:
- 184-7309
- Mfr. Part No.:
- 1540601NBA500
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Spectrums Detected | Visible Light, Infrared | |
| Peak Wavelength | 940nm | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Maximum Dark Current | 100nA | |
| Angle of Half Sensitivity | 150 ° | |
| Number of Pins | 2 | |
| Mount Type | Surface Mount | |
| Package Type | 0603 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Width | 0.8 mm | |
| Collector Current | 20mA | |
| Standards/Approvals | IEC 60286-3 2013 | |
| Automotive Standard | No | |
| Collector Emitter Voltage | 35V | |
| Emitter Collector Voltage | 5V | |
| Series | WL-STCW | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Phototransistor | ||
Spectrums Detected Visible Light, Infrared | ||
Peak Wavelength 940nm | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Maximum Dark Current 100nA | ||
Angle of Half Sensitivity 150 ° | ||
Number of Pins 2 | ||
Mount Type Surface Mount | ||
Package Type 0603 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.8mm | ||
Length 1.6mm | ||
Width 0.8 mm | ||
Collector Current 20mA | ||
Standards/Approvals IEC 60286-3 2013 | ||
Automotive Standard No | ||
Collector Emitter Voltage 35V | ||
Emitter Collector Voltage 5V | ||
Series WL-STCW | ||
- COO (Country of Origin):
- TW
Small standard package size
Perfect match to IR and visible emitter
High reliability
High sensitivity
Applications
Security systems
Counters
IR Data transmission
Encoder
