1540801NBA300 Wurth Elektronik, WL-STCW 130 ° IR Phototransistor, Through Hole 2-Pin 0805 package

Save 9% when you buy 2000 units

Subtotal (1 pack of 50 units)*

€9.70

(exc. VAT)

€11.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 50€0.194€9.70
100 - 200€0.189€9.45
250 - 450€0.184€9.20
500 - 1950€0.179€8.95
2000 +€0.175€8.75

*price indicative

Packaging Options:

RS Stock No.:
215-1776
Mfr. Part No.:
1540801NBA300
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Spectrums Detected

Infrared

Number of Channels

1

Maximum Light Current

0.02µA

Angle of Half Sensitivity

130 °

Number of Pins

2

Mounting Type

Through Hole

Package Type

0805

Series

WL-STCW

Related links