1541201NBA300 Wurth Elektronik, WL-STCW 130 ° IR Phototransistor, Through Hole 2-Pin 1206 package
- RS Stock No.:
- 215-1787
- Mfr. Part No.:
- 1541201NBA300
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€639.00
(exc. VAT)
€786.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | €0.213 | €639.00 |
*price indicative
- RS Stock No.:
- 215-1787
- Mfr. Part No.:
- 1541201NBA300
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Spectrums Detected | Infrared | |
Number of Channels | 1 | |
Maximum Light Current | 0.02µA | |
Angle of Half Sensitivity | 130 ° | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Package Type | 1206 | |
Series | WL-STCW | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Spectrums Detected Infrared | ||
Number of Channels 1 | ||
Maximum Light Current 0.02µA | ||
Angle of Half Sensitivity 130 ° | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Package Type 1206 | ||
Series WL-STCW | ||
Related links
- 1541201NBA300 Wurth Elektronik Through Hole 2-Pin 1206 package
- 1540801NBA300 Wurth Elektronik Through Hole 2-Pin 0805 package
- 1541201NEA400 Wurth Elektronik Surface Mount 2-Pin 1206 package
- 1541201NC3060 Wurth Elektronik Surface Mount 2-Pin 1206 package
- 1540601NBA500 Wurth Elektronik Surface Mount 2-Pin 0603 package
- 1541411NEA210 Wurth Elektronik Surface Mount 2-Pin 3528 package
- 1541021NCA170 Wurth Elektronik Through Hole 2-Pin 1002 package
- 1540031NC6090 Wurth Elektronik Through Hole 2-Pin 3mm (T-1) package