- RS Stock No.:
- 912-8514
- Mfr. Part No.:
- SFH 309 FA-4/5
- Manufacturer:
- ams OSRAM
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 2000)
€0.165
(exc. VAT)
€0.203
(inc. VAT)
Units | Per unit | Per Bag* |
2000 - 8000 | €0.165 | €330.00 |
10000 + | €0.161 | €322.00 |
*price indicative |
- RS Stock No.:
- 912-8514
- Mfr. Part No.:
- SFH 309 FA-4/5
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 7200µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 24 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | T-1 |
Dimensions | 4 x 4 x 5.2mm |
Collector Current | 15mA |
Maximum Wavelength Detected | 1120nm |
Minimum Wavelength Detected | 730nm |
Spectral Range of Sensitivity | 730 → 1120 nm |
Width | 4mm |
Length | 4mm |
Height | 5.2mm |
- RS Stock No.:
- 912-8514
- Mfr. Part No.:
- SFH 309 FA-4/5
- Manufacturer:
- ams OSRAM