- RS Stock No.:
- 665-5390
- Mfr. Part No.:
- SFH 313 FA-3/4
- Manufacturer:
- ams OSRAM
100 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.474
(exc. VAT)
€0.583
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €0.474 | €4.74 |
20 - 40 | €0.431 | €4.31 |
50 - 90 | €0.391 | €3.91 |
100 - 240 | €0.337 | €3.37 |
250 + | €0.298 | €2.98 |
*price indicative |
- RS Stock No.:
- 665-5390
- Mfr. Part No.:
- SFH 313 FA-3/4
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Phototransistor T-1 3/4 (5mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; computer-controlled flashes, photointerrupters, industrial electronics and for control/drive circuits.
5mm (T-1 3/4) packages
Through-hole mounting
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 14µs |
Typical Rise Time | 14µs |
Number of Channels | 1 |
Maximum Light Current | 12500µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 20 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5.9 x 5.9 x 9mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 740 → 1080 nm |
Maximum Wavelength Detected | 1080nm |
Minimum Wavelength Detected | 740nm |
Height | 9mm |
Width | 5.9mm |
Length | 5.9mm |